-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1uH 12A 9mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5882
|
Newark | Power Ind, 1Uh, Shielded, 12A Rohs Compliant: Yes |Abracon ASPI-0630LR-1R0M-T15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1463 |
|
$0.4040 / $0.6550 | Buy Now |
DISTI #
97W0270
|
Newark | Fixed Ind 1Uh 12A 9 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0630LR-1R0M-T15 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4470 | Buy Now |
DISTI #
535-ASPI-0630LR-1R0M-T15CT-ND
|
DigiKey | FIXED IND 1UH 12A 9 MOHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8612 In Stock |
|
$0.3252 / $0.7800 | Buy Now |
DISTI #
ASPI-0630LR-1R0M-T
|
Avnet Americas | Power Inductor (SMD), 1 µH, 12 A, Shielded, 15 A, ASPI-0630LR Series - Tape and Reel (Alt: ASPI-0630LR-1R0M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3457 / $0.3870 | Buy Now |
DISTI #
815-ASPI0630LR1R0T15
|
Mouser Electronics | Power Inductors - SMD 1 UH 20% RoHS: Compliant | 18753 |
|
$0.3250 / $0.7100 | Buy Now |
DISTI #
74008596
|
RS | Inductor, molding type power, 1UH, 12A, 9 MOHM, SMD, 7.2 x 6.65 x 3.0 mm | Abracon ASPI-0630LR-1R0M-T15 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3970 | RFQ |
|
Future Electronics | ASPI-0630LR Series 1 uH 12 A 9 mOhm DCR SMT Molded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
|
Future Electronics | ASPI-0630LR Series 1 uH 12 A 9 mOhm DCR SMT Molded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 1uH ±20% - 15A - DCR: 0.009 ohm - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.3203 / $0.3512 | Buy Now |
|
Bristol Electronics | 741 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0630LR-1R0M-T15
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0630LR-1R0M-T15
Abracon Corporation
IND 1uH 12A 9mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |