-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1.5uH 10A 12mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0271
|
Newark | Fixed Ind 1.5Uh 10A 12 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0630LR-1R5M-T15 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4470 | Buy Now |
DISTI #
535-ASPI-0630LR-1R5M-T15CT-ND
|
DigiKey | FIXED IND 1.5UH 10A 12 MOHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3956 In Stock |
|
$0.3648 / $0.8500 | Buy Now |
DISTI #
ASPI-0630LR-1R5M-T
|
Avnet Americas | Power Inductor (SMD), 1.5 µH, 10 A, Shielded, 12 A, ASPI-0630LR Series - Tape and Reel (Alt: ASPI-0630LR-1R5M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3457 / $0.3870 | Buy Now |
DISTI #
815-ASPI0630LR1R5T15
|
Mouser Electronics | Power Inductors - SMD .5 UH 20% RoHS: Compliant | 1943 |
|
$0.3320 / $0.7900 | Buy Now |
DISTI #
V79:2366_27665218
|
Arrow Electronics | Inductor Power Molded Wirewound 1.5uH 20% 100KHz 10A 0.0121Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 2993 |
|
$0.2640 / $0.3614 | Buy Now |
DISTI #
V72:2272_09148009
|
Arrow Electronics | Inductor Power Molded Wirewound 1.5uH 20% 100KHz 10A 0.0121Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2216 Container: Cut Strips | Americas - 1148 |
|
$0.3650 / $0.4098 | Buy Now |
|
Future Electronics | Inductor Power Molded Wirewound 1.5uH 20% 10A 12mOhm RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.2900 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 1.5uH ±20% - 12A - DCR: 0.0121 ohm - Tape&Reel RoHS: Compliant |
52500 In Stock |
|
$0.2693 / $0.3914 | Buy Now |
DISTI #
76499250
|
Verical | Inductor Power Molded Wirewound 1.5uH 20% 100KHz 10A 0.0121Ohm DCR T/R RoHS: Compliant Min Qty: 225 Package Multiple: 1 | Americas - 49500 |
|
$0.2050 / $0.2790 | Buy Now |
DISTI #
61753536
|
Verical | Inductor Power Molded Wirewound 1.5uH 20% 100KHz 10A 0.0121Ohm DCR T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2216 | Americas - 3000 |
|
$0.5022 / $0.5436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0630LR-1R5M-T15
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0630LR-1R5M-T15
Abracon Corporation
IND 1.5uH 10A 12mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.0121 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |