-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 3.3uH 6.5A 28mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5885
|
Newark | Power Ind, 3.3Uh, Shielded, 6.5A Rohs Compliant: Yes |Abracon ASPI-0630LR-3R3M-T15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3860 / $0.5410 | Buy Now |
DISTI #
97W0276
|
Newark | Fixed Ind 3.3Uh 6.5A 28 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0630LR-3R3M-T15 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4470 | Buy Now |
DISTI #
23AC2299
|
Newark | 3.3Uh, 10.0A, 6.5A, Iron Core, 20%, Shielded, 28.0M , 7.2 X 6.65 X 3.0Mm, Surface Mount Rohs Compliant: Yes |Abracon ASPI-0630LR-3R3M-T15 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.3870 | Buy Now |
DISTI #
535-ASPI-0630LR-3R3M-T15CT-ND
|
DigiKey | FIXED IND 3.3UH 6.5A 28 MOHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47464 In Stock |
|
$0.3050 / $0.7400 | Buy Now |
DISTI #
ASPI-0630LR-3R3M-T
|
Avnet Americas | Power Inductor (SMD), 3.3 µH, 6.5 A, Shielded, 9.5 A, ASPI-0630LR Series - Tape and Reel (Alt: ASPI-0630LR-3R3M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 102000 |
|
$0.3088 | Buy Now |
DISTI #
815-ASPI0630LR3R3T15
|
Mouser Electronics | Power Inductors - SMD 3.3 UH 20% RoHS: Compliant | 25875 |
|
$0.3050 / $0.6300 | Buy Now |
|
Future Electronics | ASPI Series 3.3 uH ±20 % Tolerance 6.5 A SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 138000Reel |
|
$0.2950 / $0.3150 | Buy Now |
|
Future Electronics | ASPI Series 3.3 uH ±20 % Tolerance 6.5 A SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 733Cut Tape/Mini-Reel |
|
$0.5600 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 3.3uH ±20% - 9.5A - DCR: 0.028 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2693 / $0.3914 | Buy Now |
|
Bristol Electronics | 17776 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0630LR-3R3M-T15
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0630LR-3R3M-T15
Abracon Corporation
IND 3.3uH 6.5A 28mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.028 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |