-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 47uH 1.1A 180mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2393
|
Newark | Fixed Ind 47Uh 1.1A 180 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0705-470K-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2910 | Buy Now |
DISTI #
535-ASPI-0705-470K-TCT-ND
|
DigiKey | FIXED IND 47UH 1.1A 180 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1337 In Stock |
|
$0.2333 / $0.5800 | Buy Now |
DISTI #
ASPI-0705-470K-T
|
Avnet Americas | Ind Power Unshielded Wirewound 47uH 10% 2.52MHz 1.1A T/R - Tape and Reel (Alt: ASPI-0705-470K-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2144 / $0.2475 | Buy Now |
DISTI #
815-ASPI-0705-470KT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 47UH 1.1A 180 MOHM SMD RoHS: Compliant | 1655 |
|
$0.2150 / $0.5700 | Buy Now |
|
Future Electronics | Fixed Inductors FIXED IND 47UH 1.1A 180 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 29000Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Power Inductor - SMD - 47uH ±10% - 1.1A - DCR: 0.18 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1660 / $0.2625 | Buy Now |
DISTI #
71278512
|
Verical | Inductor Power Unshielded Wirewound 47uH 10% 1KHz 1.1A 0.18Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2234 | Americas - 7000 |
|
$0.2965 / $0.3487 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 23000 |
|
$0.2587 / $0.2771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0705-470K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0705-470K-T
Abracon Corporation
IND 47uH 1.1A 180mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 3128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for ASPI-0705-470K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0705-470K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSD00080750470K00 | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Pulse Electronics Corporation | ASPI-0705-470K-T vs APSD00080750470K00 |