-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 220uH 1.1A 470mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0326
|
Newark | Fixed Ind 220Uh 1.1A 470 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-1306S-221M-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 / $0.8590 | Buy Now |
DISTI #
535-10586-1-ND
|
DigiKey | FIXED IND 220UH 1.1A 470MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8030 / $1.6100 | Buy Now |
DISTI #
ASPI-1306S-221M-T
|
Avnet Americas | Ind Power Shielded Wirewound 220uH 20% 100KHz 1.9A T/R - Tape and Reel (Alt: ASPI-1306S-221M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6968 / $0.7950 | Buy Now |
DISTI #
815-ASPI-1306S-221M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 220UH 1.1A 470 MOHM RoHS: Compliant | 0 |
|
$0.7430 / $0.7910 | Order Now |
|
Future Electronics | APSI Series 220 uH ±20 % Tolerance 1.9 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.7400 / $0.8150 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 220uH ±20% - 1.9A - DCR: 0.47 ohm - SRF: 1.9MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.6820 / $0.8430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-1306S-221M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-1306S-221M-T
Abracon Corporation
IND 220uH 1.1A 470mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | ASPI-1306S |