-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10uH 0.9A 165mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3016
|
Newark | Power Ind, 10Uh, Shielded, 0.9A Rohs Compliant: Yes |Abracon ASPI-4020S-100M-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3815 |
|
$0.1880 / $0.4370 | Buy Now |
DISTI #
97W0428
|
Newark | Fixed Ind 10Uh 900Ma 165 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-4020S-100M-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1800 | Buy Now |
DISTI #
535-12304-1-ND
|
DigiKey | FIXED IND 10UH 900MA 165MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8658 In Stock |
|
$0.1200 / $0.2700 | Buy Now |
DISTI #
ASPI-4020S-100M-T
|
Avnet Americas | Power Inductor (SMD), 10 µH, 900 mA, Shielded, 1.6 A, ASPI-4020S Series - Tape and Reel (Alt: ASPI-4020S-100M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1530 | Buy Now |
DISTI #
815-ASPI-4020S-100MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 10UH 900MA 165 MOHM RoHS: Compliant | 2643 |
|
$0.1200 / $0.2700 | Buy Now |
DISTI #
V72:2272_09150033
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.165Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2143 Container: Cut Strips | Americas - 222 |
|
$0.1308 / $0.1692 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 900mA 165mOhm DCR 15 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 3000Reel |
|
$0.1320 / $0.1410 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 10uH ±20% - 1.6A - DCR: 0.165 ohm - SRF: 26MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.0998 / $0.1547 | Buy Now |
DISTI #
59868300
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.165Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2143 | Americas - 222 |
|
$0.1308 | Buy Now |
DISTI #
ASPI-4020S-100M-T
|
Avnet Abacus | Power Inductor (SMD), 10 �H, 900 mA, Shielded, 1.6 A, ASPI-4020S Series - Tape and Reel (Alt: ASPI-4020S-100M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-4020S-100M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-4020S-100M-T
Abracon Corporation
IND 10uH 0.9A 165mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.165 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 26 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |