-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 220uH 0.59A 1200mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9991
|
Newark | Inductor, Shielded, 220Uh, 0.59A, 20% Rohs Compliant: Yes |Abracon ASPI-6045S-221M-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 342 |
|
$0.2870 / $0.4700 | Buy Now |
DISTI #
51AC8880
|
Newark | Inductor, 220Uh, 0.59A, 20%, Shielded, Inductance:220Μh, Rms Current (Irms):590Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:Aspi-6045S Series, Power Inductor Case:6Mm X 6Mm X 4.5Mm, Dc Resistancerohs Compliant: Yes |Abracon ASPI-6045S-221M-T Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2130 / $0.2180 | Buy Now |
DISTI #
78AH9277
|
Newark | Smd Mini Shielded Power Inductor 6.0 X 6.0 X 4.5Mm Rohs Compliant: Yes |Abracon ASPI-6045S-221M-T Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.2890 | Buy Now |
DISTI #
535-ASPI-6045S-221M-TCT-ND
|
DigiKey | FIXED IND 220UH 590MA 834MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15708 In Stock |
|
$0.1677 / $0.4200 | Buy Now |
DISTI #
ASPI-6045S-221M-T
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 590 mA, Shielded, 700 mA, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: ASPI-6045S-221M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1648 / $0.1950 | Buy Now |
DISTI #
815-ASPI-6045S-221MT
|
Mouser Electronics | Power Inductors - SMD 220 UH 20% RoHS: Compliant | 39332 |
|
$0.1670 / $0.3100 | Buy Now |
|
Future Electronics | ASPI-6045S Series 220 uH 590 mA 834 mOhm Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.1680 / $0.1810 | Buy Now |
|
Future Electronics | ASPI-6045S Series 220 uH 590 mA 834 mOhm Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$0.3200 / $0.5550 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 220uH ±20% - 0.7A - DCR: 0.834 ohm - SRF: 3.5MHz - Tape&Reel RoHS: Compliant |
4500 In Stock |
|
$0.1300 / $0.2068 | Buy Now |
DISTI #
62827926
|
Verical | Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.59A 0.834Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2231 | Americas - 4500 |
|
$0.2687 / $0.2872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-6045S-221M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-6045S-221M-T
Abracon Corporation
IND 220uH 0.59A 1200mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.834 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.59 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |