-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 4.7uH 5.5A 40mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0532
|
Newark | Fixed Ind 4.7Uh 5A 40 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-7318-4R7M-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4850 | Buy Now |
DISTI #
535-ASPI-7318-4R7M-TCT-ND
|
DigiKey | FIXED IND 4.7UH 5A 40 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3761 / $0.9200 | Buy Now |
DISTI #
ASPI-7318-4R7M-T
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.5 A, Shielded, 10 A, 7.3mm x 6.8mm x 3mm - Tape and Reel (Alt: ASPI-7318-4R7M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3484 / $0.4200 | Buy Now |
DISTI #
815-ASPI-7318-4R7M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 4.7UH 5A 40 MOHM SMD RoHS: Compliant | 0 |
|
$0.3740 / $0.7300 | Order Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 4.7uH ±20% - 10A - DCR: 0.04 ohm - Tape&Reel RoHS: Compliant |
2000 In Stock 1000 On Order |
|
$0.3708 / $0.4403 | Buy Now |
DISTI #
ASPI-7318-4R7M-T
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 5.5 A, Shielded, 10 A, 7.3mm x 6.8mm x 3mm - Tape and Reel (Alt: ASPI-7318-4R7M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Shielded Power Inductor - SMD - 4.7uH ±20% - 10A - DCR: 0.04 ohm - Tape&Reel RoHS: Compliant |
2000 In Stock 1000 On Order |
|
$0.3708 / $0.4403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-7318-4R7M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-7318-4R7M-T
Abracon Corporation
IND 4.7uH 5.5A 40mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2927 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2927 | |
Construction | Rectangular | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.2 MHz | |
Tolerance | 20% |