-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy-Core, SMD, 3432, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8015
|
Newark | Power Inductor, 1Uh, 16A, 8.2X8.6X2.8Mm Rohs Compliant: Yes |Abracon ASPI-8030LR-1R0M-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.6750 / $1.2100 | Buy Now |
DISTI #
535-ASPI-8030LR-1R0M-TCT-ND
|
DigiKey | IND 1UH 14.8A 6.49M Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.4125 / $1.0800 | Buy Now |
DISTI #
ASPI-8030LR-1R0M-T
|
Avnet Americas | Power Inductor (SMD), 1 µH, 16 A, Shielded, 14.8 A, ASPI-8030LR - Tape and Reel (Alt: ASPI-8030LR-1R0M-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3605 / $0.4950 | Buy Now |
DISTI #
815-ASP8030LR-1R0M-T
|
Mouser Electronics | Power Inductors - SMD IND 1uH 14.8A 6.49mOhms RoHS: Compliant | 985 |
|
$0.4120 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 1uH ±20% - 14.8A - DCR: 0.00649 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3605 / $0.5107 | Buy Now |
DISTI #
80563744
|
Verical | ASPI-8030LR-1R0M-T Min Qty: 161 Package Multiple: 1 | Americas - 4000 |
|
$0.3700 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-8030LR-1R0M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-8030LR-1R0M-T
Abracon Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy-Core, SMD, 3432, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3432 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.00649 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 8.6 mm | |
Package Style | SMT | |
Package Width | 8.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |