-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 4.7uH 1.25A 288mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-U201610-4R7M-TCT-ND
|
DigiKey | FIXED INDUCTOR 4.7UH 1.25A SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1244 / $0.3600 | Buy Now |
DISTI #
ASPI-U201610-4R7M-T
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.45 A, Shielded, 1.5 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: ASPI-U201610-4R7M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1112 / $0.1320 | Buy Now |
DISTI #
815-ASPIU2016104.7MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 4.7UH 1.25A 288mOHM RoHS: Compliant | 0 |
|
$0.1240 / $0.3600 | Order Now |
|
Future Electronics | Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz 1.25A 0.288Ohm DCR 080 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1060 / $0.1150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0863 / $0.1400 | Buy Now |
DISTI #
ASPI-U201610-4R7M-T
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.45 A, Shielded, 1.5 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: ASPI-U201610-4R7M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1112 / $0.1320 | Buy Now |
DISTI #
ASPI-U201610-4R7M-T
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.45 A, Shielded, 1.5 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: ASPI-U201610-4R7M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1112 / $0.1320 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1387 / $0.1486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-U201610-4R7M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-U201610-4R7M-T
Abracon Corporation
IND 4.7uH 1.25A 288mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 0.288 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.25 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |