-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 5.6uH 9A 19.3mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-14287-1-ND
|
DigiKey | FIXED IND 5.6UH 9A 19.3 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6340 / $1.3300 | Buy Now |
DISTI #
ASPIAIG-F1040-5R6M
|
Avnet Americas | Power Inductor (SMD), 5.6 uH, ± 20%, 9 A, Shielded, 14 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: ASPIAIG-F1040-5R6M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5038 / $0.6075 | Buy Now |
DISTI #
815-SPIAIGF10405.6MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 5.6UH 9A 19.3mOHM AEC RoHS: Compliant | 0 |
|
$0.5940 / $1.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5400 | Buy Now |
|
Onlinecomponents.com | Automotive Grade Molded Power Inductor - 5.6 µH - ±20% Tolerance - 9 A - 19.3m Ohm Max - Nonstandard Package - Tape and Reel (500 pcs / Reel). RoHS: Compliant | 0 |
|
$0.4925 / $0.6442 | Buy Now |
DISTI #
ASPIAIG-F1040-5R6M-T
|
Avnet Abacus | Power Inductor (SMD), 5.6 uH, � 20%, 9 A, Shielded, 14 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: ASPIAIG-F1040-5R6M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-F1040-5R6M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-F1040-5R6M-T
Abracon Corporation
IND 5.6uH 9A 19.3mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
DC Resistance | 0.0193 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |