Part Details for ASPIAIG-F6060-5R6M-T by Abracon Corporation
Overview of ASPIAIG-F6060-5R6M-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPIAIG-F6060-5R6M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPIAIG-F6060-5R6M-TTR-ND
|
DigiKey | FIXED IND 5.6UH 9A 15.8 MOHM Min Qty: 750 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7968 | Buy Now |
DISTI #
ASPIAIG-F6060-5R6M
|
Avnet Americas | - Tape and Reel (Alt: ASPIAIG-F6060-5R6M) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6821 / $0.7635 | Buy Now |
DISTI #
815-ASPIAIF60605R6MT
|
Mouser Electronics | Power Inductors - SMD IND 5.6uH 9A 15.8mOhm RoHS: Compliant | 0 |
|
$0.6830 / $1.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.6790 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6470 / $0.7720 | Buy Now |
DISTI #
ASPIAIG-F6060-5R6M
|
Avnet Americas | - Tape and Reel (Alt: ASPIAIG-F6060-5R6M) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6821 / $0.7635 | Buy Now |
DISTI #
4209937
|
Farnell | POWER IND, 5.6UH, 10A, SHIELDED RoHS: Compliant Min Qty: 750 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.7737 | Buy Now |