-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 4.7uH 4.25A 31mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13617-1-ND
|
DigiKey | FIXED IND 4.7UH 4.25A 31MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1218 In Stock |
|
$0.1881 / $0.4700 | Buy Now |
DISTI #
ASPIAIG-S6055-4R7M
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 4.7 µH, 4.25 A, Shielded, 5 A, ASPIAIG-S6055 - Tape and Reel (Alt: ASPIAIG-S6055-4R7M) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.1995 | Buy Now |
DISTI #
815-ASPIAIGS60554R7T
|
Mouser Electronics | Power Inductors - SMD FIXED IND 4.7UH 4.25A 31mOHM RoHS: Compliant | 54 |
|
$0.1880 / $0.4700 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.25A 0.031Ohm DCR 24 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.1750 / $0.1920 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1328 / $0.2116 | Buy Now |
DISTI #
ASPIAIG-S6055-4R7M
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 4.7 µH, 4.25 A, Shielded, 5 A, ASPIAIG-S6055 - Tape and Reel (Alt: ASPIAIG-S6055-4R7M) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.1995 | Buy Now |
DISTI #
ASPIAIG-S6055-4R7M
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 4.7 µH, 4.25 A, Shielded, 5 A, ASPIAIG-S6055 - Tape and Reel (Alt: ASPIAIG-S6055-4R7M) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.1995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-S6055-4R7M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-S6055-4R7M-T
Abracon Corporation
IND 4.7uH 4.25A 31mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | WIREWOUND | |
DC Resistance | 0.031 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 4.25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | STANDARD: TS 16949 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |