Part Details for ASPR-12-062 by Essentra Components
Overview of ASPR-12-062 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPR-12-062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6254
|
Newark | Feet, Square, Polyolefin, 1.6Mm, Black, Bumper/Feet Mounting:-, Bumper/Feet Material:Po (Polyolefin), Height:1.6Mm, Bumper/Feet Style:Square, Bumper/Feet Color:Black, Product Range:Asp Series, Svhc:No Svhc (15-Ja Rohs Compliant: Yes |Essentra Components ASPR-12-062 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$13.0400 / $17.7000 | Buy Now |
DISTI #
RPC3501-ND
|
DigiKey | BUMPER ROUND 0.75" DIA BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
16033 In Stock |
|
$0.0677 / $0.1500 | Buy Now |
DISTI #
144-ASPR-12-062
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Rnd,Black,.75 in Dia, Bumper,Adh Mount,Round,Black RoHS: Compliant | 0 |
|
$0.0650 / $0.1400 | Order Now |
DISTI #
71184212
|
RS | Round Self Adhesive Bumper & Rubber Foot: Black, .75 in (19.1 mm) Base Diameter, | Essentra Components ASPR-12-062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.1350 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Self-Adhesive Feet - Round - 0.750 in Base Diameter - 0.062 in Base Height - Polyethylene Foam - Black. RoHS: Compliant | 0 |
|
$0.0340 / $0.0677 | Buy Now |
DISTI #
RICASPR-12-062
|
DB Roberts | 0 |
|
RFQ | ||
DISTI #
2892069
|
element14 Asia-Pacific | FEET, SQUARE, POLYOLEFIN, 1.6MM, BLACK RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$9.9023 | Buy Now |
DISTI #
2892069
|
Farnell | FEET, SQUARE, POLYOLEFIN, 1.6MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 0 |
|
$17.9477 | Buy Now |