Part Details for ASPR-16-125 by Essentra Components
Overview of ASPR-16-125 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPR-16-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6256
|
Newark | Feet, Square, Polyolefin, 3.2Mm, Black, Bumper/Feet Mounting:-, Bumper/Feet Material:Po (Polyolefin), Height:3.2Mm, Bumper/Feet Style:Square, Bumper/Feet Color:Black, Product Range:Asp Series, Svhc:No Svhc (15-Ja Rohs Compliant: Yes |Essentra Components ASPR-16-125 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$14.3100 / $20.9500 | Buy Now |
DISTI #
RPC1296-ND
|
DigiKey | BUMPER ROUND 1" DIA BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1111 In Stock |
|
$0.1227 / $0.2500 | Buy Now |
DISTI #
144-ASPR-16-125
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Rnd,Black,1 in Dia, Bumper,Adh Mount,Round,Black RoHS: Compliant | 176 |
|
$0.0710 / $0.2100 | Buy Now |
DISTI #
71184215
|
RS | Round Self Adhesive Bumper & Rubber Foot: Black, 1.00 in (25.4 mm) Base Diameter | Essentra Components ASPR-16-125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 212 |
|
$0.2100 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Self-Adhesive Feet - Base Diameter - 25.4 mm (1.000 in) - Base Height - 3.2 mm (0.125 in) - Color - Black - Material - PE Foam - Quantity Per Pad1000 RoHS: Compliant | 0 |
|
$0.0574 / $0.0935 | Buy Now |
DISTI #
RICASPR-16-125
|
DB Roberts | 0 |
|
RFQ | ||
DISTI #
2892074
|
element14 Asia-Pacific | FEET, SQUARE, POLYOLEFIN, 3.2MM, BLACK RoHS: Compliant Min Qty: 1 Container: Pack | 50 |
|
$18.4435 / $19.2086 | Buy Now |
DISTI #
2892074
|
Farnell | FEET, SQUARE, POLYOLEFIN, 3.2MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 50 |
|
$14.3179 | Buy Now |
Part Details for ASPR-16-125
ASPR-16-125 CAD Models
ASPR-16-125 Part Data Attributes
|
ASPR-16-125
Essentra Components
Buy Now
|
Compare Parts:
ASPR-16-125
Essentra Components
|
Samacsys Manufacturer | Essentra Components |