Part Details for ASPS-12-125 by Essentra Components
Overview of ASPS-12-125 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPS-12-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6258
|
Newark | Feet, Square, Polyolefin, 3.2Mm, Black, Bumper/Feet Mounting:-, Bumper/Feet Material:Po (Polyolefin), Height:3.2Mm, Bumper/Feet Style:Square, Bumper/Feet Color:Black, Product Range:Asp Series, Svhc:No Svhc (15-Ja Rohs Compliant: Yes |Essentra Components ASPS-12-125 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$7.9200 / $10.7400 | Buy Now |
DISTI #
RPC2228-ND
|
DigiKey | BUMPER SQUARE 0.75"L X0.75"W BLK Min Qty: 20 Lead time: 7 Weeks Container: Bulk |
2580 In Stock |
|
$0.0418 / $0.0695 | Buy Now |
DISTI #
144-ASPS-12-125
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Square,Blk,.75 in Square, Bumper,Adh Mnt,Square,Black RoHS: Compliant | 1280 |
|
$0.0410 / $0.0550 | Buy Now |
DISTI #
71184219
|
RS | Square Self Adhesive Bumper & Rubber Foot: Black, Base Diameter, .125 in (3.2 m | Essentra Components ASPS-12-125 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $2.6100 | RFQ |
|
Onlinecomponents.com | Self-Adhesive Feet - Base Length - 19.1 mm (0.750 in) - Base Width - 19.1 mm (0.750 in) - Shape - Square Material - PE Foam RoHS: Compliant | 0 |
|
$1.8700 / $2.1800 | Buy Now |
DISTI #
RICASPS-12-125
|
DB Roberts | 0 |
|
RFQ | ||
DISTI #
1960819
|
element14 Asia-Pacific | ANTISLIP PAD, SQUARE, PK20 RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$1.1181 / $1.7213 | Buy Now |
DISTI #
2892064
|
element14 Asia-Pacific | FEET, SQUARE, POLYOLEFIN, 3.2MM, BLACK RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$5.8261 | Buy Now |
DISTI #
2892064
|
Farnell | FEET, SQUARE, POLYOLEFIN, 3.2MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 0 |
|
$10.8681 | Buy Now |
Part Details for ASPS-12-125
ASPS-12-125 CAD Models
ASPS-12-125 Part Data Attributes
|
ASPS-12-125
Essentra Components
Buy Now
|
Compare Parts:
ASPS-12-125
Essentra Components
|
Samacsys Manufacturer | Essentra Components |