Part Details for ASPS-16-125 by Essentra Components
Overview of ASPS-16-125 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPS-16-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6260
|
Newark | Feet, Square, Polyolefin, 3.2Mm, Black, Bumper/Feet Mounting:-, Bumper/Feet Material:Po (Polyolefin), Height:3.2Mm, Bumper/Feet Style:Square, Bumper/Feet Color:Black, Product Range:Asp Series, Svhc:No Svhc (15-Ja Rohs Compliant: Yes |Essentra Components ASPS-16-125 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 21 |
|
$10.8900 / $14.7700 | Buy Now |
DISTI #
RPC1298-ND
|
DigiKey | BUMPER SQUARE 1"L X 1"W BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
32826 In Stock |
|
$0.0621 / $0.1400 | Buy Now |
DISTI #
144-ASPS-16-125
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Square,Black,1 in Square, Bumper,Adh Mnt,Square,Black, RoHS: Compliant | 0 |
|
$0.0600 / $0.0810 | Order Now |
DISTI #
70208952
|
RS | Bumper, Adh Mnt, Square, Black | Essentra Components ASPS-16-125 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1270 / $0.1400 | RFQ |
|
Onlinecomponents.com | Self-Adhesive Feet - Base Length - 25.4 mm (1.000 in) - Base Width - 25.4 mm (1.000 in) - Shape - Square Material - PE Foam RoHS: Compliant |
312 In Stock |
|
$0.0313 / $0.1117 | Buy Now |
DISTI #
RICASPS-16-125
|
DB Roberts | BUMPER,ADH MNT,SQUARE,BLACK,1 | 184 |
|
Buy Now | |
DISTI #
2892067
|
element14 Asia-Pacific | FEET, SQUARE, POLYOLEFIN, 3.2MM, BLACK RoHS: Compliant Min Qty: 1 Container: Pack | 21 |
|
$8.2669 | Buy Now |
DISTI #
1960820
|
element14 Asia-Pacific | ANTISLIP PAD, SQUARE, PK8 RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$0.9929 / $1.3606 | Buy Now |
DISTI #
2892067
|
Farnell | FEET, SQUARE, POLYOLEFIN, 3.2MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 21 |
|
$9.3079 / $12.2347 | Buy Now |
|
Master Electronics | Self-Adhesive Feet - Base Length - 25.4 mm (1.000 in) - Base Width - 25.4 mm (1.000 in) - Shape - Square Material - PE Foam RoHS: Compliant |
312 In Stock |
|
$0.0313 / $0.1117 | Buy Now |
Part Details for ASPS-16-125
ASPS-16-125 CAD Models
ASPS-16-125 Part Data Attributes
|
ASPS-16-125
Essentra Components
Buy Now
|
Compare Parts:
ASPS-16-125
Essentra Components
|
Samacsys Manufacturer | Essentra Components |