Part Details for ASPS-8-062 by Essentra Components
Overview of ASPS-8-062 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPS-8-062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1299-ND
|
DigiKey | BUMPER SQUARE 0.5"L X 0.5"W BLK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
70 In Stock |
|
$0.0228 / $0.1000 | Buy Now |
DISTI #
144-ASPS-8-062
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Square,Blk,.50 in Square, Bumper,Adh Mnt,Square,Black, RoHS: Compliant | 1720 |
|
$0.0190 / $0.0290 | Buy Now |
DISTI #
71184221
|
RS | Square Self Adhesive Bumper & Rubber Foot: Black, Base Diameter, .062 in (1.6 m | Essentra Components ASPS-8-062 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0260 / $0.0280 | RFQ |
|
Onlinecomponents.com | Self-Adhesive Feet - Base Length - 12.7 mm (0.500 in) - Base Width - 12.7 mm (0.500 in) - Shape - Square Material - PE Foam RoHS: Compliant | 0 |
|
$0.0112 / $0.0406 | Buy Now |
DISTI #
RICASPS-8-062
|
DB Roberts | 0 |
|
RFQ | ||
DISTI #
1960821
|
element14 Asia-Pacific | ANTISLIP PAD, SQUARE, PK40 RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$1.2503 | Buy Now |
Part Details for ASPS-8-062
ASPS-8-062 CAD Models
ASPS-8-062 Part Data Attributes
|
ASPS-8-062
Essentra Components
Buy Now
|
Compare Parts:
ASPS-8-062
Essentra Components
|
Samacsys Manufacturer | Essentra Components |