Part Details for ASR-M-10-0.5F-T4 by Shenzhen Yezhan Electronics Co Ltd
Overview of ASR-M-10-0.5F-T4 by Shenzhen Yezhan Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASR-M-10-0.5F-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2W 0.5m�� Surface Mount Shunt ��75ppm/�� ��1% - Current Sense Resistors/Shunt Resistors ROHS | 997 |
|
$0.3744 / $0.5162 | Buy Now |
|
LCSC | 2W 0.5m Surface Mount Shunt 75ppm/ 1% - Current Sense Resistors/Shunt Resistors ROHS | 997 |
|
$0.3820 / $0.5267 | Buy Now |