-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.5W, 330ohm, 2000V, 5% +/-Tol, -1800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-ASRM12JA330RCT-ND
|
DigiKey | RES 330 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.0563 / $0.4100 | Buy Now |
DISTI #
ASRM12JA330R
|
Avnet Americas | Res Anti-Surge 330Ohm 5% 1/2W -1800ppm/°C to 0ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: ASRM12JA330R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 2000 Factory Stock |
|
$0.0576 / $0.0630 | Buy Now |
DISTI #
708-ASRM12JA330R
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, SURGE, 1/2W, 330 ohm, 5% RoHS: Compliant | 0 |
|
$0.0560 / $0.0670 | Order Now |
|
Future Electronics | METAL FILM RESISTORS RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0582 / $0.0656 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$0.0580 / $0.0670 | Buy Now |
DISTI #
ASRM12JA330R
|
Avnet Americas | Res Anti-Surge 330Ohm 5% 1/2W -1800ppm/°C to 0ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: ASRM12JA330R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 2000 Factory Stock |
|
$0.0576 / $0.0630 | Buy Now |
DISTI #
ASRM12JA330R
|
Avnet Americas | Res Anti-Surge 330Ohm 5% 1/2W -1800ppm/°C to 0ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: ASRM12JA330R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 2000 Factory Stock |
|
$0.0576 / $0.0630 | Buy Now |
|
NAC | RESISTOR, SURGE, 1/2W, 330 ohm, 5% - Mini Anti-Surge Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.1125 / $0.1500 | Buy Now |
|
PUI | Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 4 Days | 2000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$0.0580 / $0.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASRM12JA330R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ASRM12JA330R
SEI Stackpole Electronics Inc
Fixed Resistor, 0.5W, 330ohm, 2000V, 5% +/-Tol, -1800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1, IEC60065, UL | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | -1800,0 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for ASRM12JA330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASRM12JA330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASRM12JT330R | Fixed Resistor, 0.5W, 330ohm, 2000V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | ASRM12JA330R vs ASRM12JT330R |