-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASRM14JA5M10-ND
|
DigiKey | RES 5.1M OHM 5% 1/4W AXIAL Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0573 | Buy Now |
DISTI #
ASRM14JA5M10
|
Avnet Americas | Res Anti-Surge 5.1MegaOhm 5% 1/4W ±200ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: ASRM14JA5M10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0461 / $0.0504 | Buy Now |
DISTI #
708-ASRM14JA5M10
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, SURGE, 1/4W, 5.1 Mohm, 5% RoHS: Compliant | 0 |
|
$0.0510 / $0.0560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0462 / $0.0540 | Buy Now |
DISTI #
ASRM14JA5M10
|
Avnet Americas | Res Anti-Surge 5.1MegaOhm 5% 1/4W ±200ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: ASRM14JA5M10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0461 / $0.0504 | Buy Now |
|
NAC | RESISTOR, SURGE, 1/4W, 5.1 Mohm, 5% - Mini Anti-Surge Film Resistor RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0900 / $0.1200 | Buy Now |
|
South Electronics | ASRM14JA5M10 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASRM14JA5M10
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ASRM14JA5M10
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.2 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1, IEC60065, UL | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for ASRM14JA5M10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASRM14JA5M10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASRM14TS515J | Fixed Resistor, Metal Film, 0.25W, 5100000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, | Akahane Electronics Ind Corp | ASRM14JA5M10 vs ASRM14TS515J |
ASRM14JT5M10 | Fixed Resistor, 0.25W, 5100000ohm, 500V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | ASRM14JA5M10 vs ASRM14JT5M10 |
ASRM14TB515J | Fixed Resistor, Metal Film, 0.25W, 5100000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, | Akahane Electronics Ind Corp | ASRM14JA5M10 vs ASRM14TB515J |