Part Details for ASS322N by IDEC Corporation
Overview of ASS322N by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Price & Stock for ASS322N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ASS322N-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2800 | Buy Now |
DISTI #
199-ASS322N
|
Mouser Electronics | Control Switches TWS RoHS: Compliant | 0 |
|
$29.9400 / $43.5400 | Order Now |
DISTI #
71622135
|
RS | TWS | IDEC Corporation ASS322N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.2400 / $61.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7100 / $37.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.7100 / $37.9500 | Buy Now |
Part Details for ASS322N
ASS322N CAD Models
ASS322N Part Data Attributes
|
ASS322N
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
ASS322N
IDEC Corporation
Rotary Switch, 3 Positions, 4PST, Latched, 8A, 24VDC, Screw Terminal, Knob Type Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Actuator Type | KNOB TYPE | |
Body Breadth | 30 mm | |
Body Height | 63 mm | |
Body Length or Diameter | 37 mm | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 500000 Cycle(s) | |
Indexing Angle | 45 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |