Part Details for ASS3K22N by IDEC Corporation
Overview of ASS3K22N by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Price & Stock for ASS3K22N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ASS3K22N-ND
|
DigiKey | SWITCH KEYLOCK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.0800 | Buy Now |
DISTI #
199-ASS3K22N
|
Mouser Electronics | Keylock Switches Selector Switch | 0 |
|
$50.8000 / $66.7400 | Order Now |
DISTI #
71622139
|
RS | Selector Switch | IDEC Corporation ASS3K22N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.4600 / $100.6400 | RFQ |
|
Onlinecomponents.com | Selector Switch RoHS: Compliant |
1 In Stock |
|
$61.6500 / $98.1300 | Buy Now |
|
Master Electronics | Selector Switch RoHS: Compliant |
1 In Stock |
|
$61.6500 / $98.1300 | Buy Now |
Part Details for ASS3K22N
ASS3K22N CAD Models
ASS3K22N Part Data Attributes
|
ASS3K22N
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
ASS3K22N
IDEC Corporation
Keylock Switch, 3 Positions, Maintained, Screw Terminal, Keylock Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.602 inch | |
Actuator Type | KEYLOCK | |
Body Breadth | 29.9974 mm | |
Body Length or Diameter | 37.0078 mm | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SCREW |