Part Details for ASSR-1218-003E by Broadcom Limited
Overview of ASSR-1218-003E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASSR-1218-003E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2189-5-ND
|
DigiKey | SSR RELAY SPST-NO 200MA 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3113 In Stock |
|
$1.2653 / $2.2500 | Buy Now |
DISTI #
ASSR-1218-003E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 4-Pin SOIC Tube - Trays (Alt: ASSR-1218-003E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 5200 |
|
$1.0785 / $1.2688 | Buy Now |
DISTI #
630-ASSR-1218-003E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) RoHS: Compliant | 24951 |
|
$1.1300 / $2.2400 | Buy Now |
DISTI #
ASSR-1218-003E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 4-Pin SOIC Tube - Trays (Alt: ASSR-1218-003E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 5200 |
|
$1.0785 / $1.2688 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 7504 |
|
$2.3797 / $2.5672 | Buy Now |
DISTI #
ASSR-1218-003E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 4-Pin SOIC Tube - Trays (Alt: ASSR-1218-003E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 5200 |
|
$1.0785 / $1.2688 | Buy Now |
DISTI #
ASSR-1218-003E
|
EBV Elektronik | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 4-Pin SOIC Tube (Alt: ASSR-1218-003E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | EBV - 26700 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 21400 |
|
$3.2000 / $3.4400 | Buy Now |
Part Details for ASSR-1218-003E
ASSR-1218-003E CAD Models
ASSR-1218-003E Part Data Attributes
|
ASSR-1218-003E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-1218-003E
Broadcom Limited
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.3 mm | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for ASSR-1218-003E
This table gives cross-reference parts and alternative options found for ASSR-1218-003E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASSR-1218-003E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASSR-1218-003E | TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT, SOP-4 | Avago Technologies | ASSR-1218-003E vs ASSR-1218-003E |
ASSR-1218-503E | Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT, SOP-4 | Broadcom Limited | ASSR-1218-003E vs ASSR-1218-503E |