Part Details for ASSR-1410-503E by Broadcom Limited
Overview of ASSR-1410-503E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASSR-1410-503E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2683-1-ND
|
DigiKey | SSR RELAY SPST-NO 600MA 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17561 In Stock |
|
$2.5553 / $4.4600 | Buy Now |
DISTI #
ASSR-1410-503E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 4-Pin SOIC T/R - Tape and Reel (Alt: ASSR-1410-503E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$2.1393 / $2.5168 | Buy Now |
DISTI #
630-ASSR-1410-503E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6A) RoHS: Compliant | 12384 |
|
$2.5000 / $4.4600 | Buy Now |
DISTI #
ASSR-1410-503E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 4-Pin SOIC T/R - Tape and Reel (Alt: ASSR-1410-503E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$2.1393 / $2.5168 | Buy Now |
DISTI #
ASSR-1410-503E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 4-Pin SOIC T/R - Tape and Reel (Alt: ASSR-1410-503E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1393 / $2.5168 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1500 | 1427 |
|
$3.6262 / $3.7003 | Buy Now |
DISTI #
ASSR-1410-503E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 4-Pin SOIC T/R - Tape and Reel (Alt: ASSR-1410-503E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$2.1393 / $2.5168 | Buy Now |
DISTI #
ASSR-1410-503E
|
EBV Elektronik | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 4-Pin SOIC T/R (Alt: ASSR-1410-503E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 4 Days | EBV - 13500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 10500 |
|
$2.8200 / $3.0300 | Buy Now |
Part Details for ASSR-1410-503E
ASSR-1410-503E CAD Models
ASSR-1410-503E Part Data Attributes
|
ASSR-1410-503E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-1410-503E
Broadcom Limited
Transistor Output SSR, 1-Channel, 3750V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
On-State Current-Max | 0.6 A | |
On-state Resistance-Max | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2 mm | |
Overall Length | 4.3 mm | |
Terminal Finish | NICKEL PALLADIUM GOLD |