-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6798
|
Newark | Solid State Relay, Spst-No, 1Kv, Soic-16, Contact Configuration:Spst-No, Load Current:10Ma, Relay Terminals:Smd, Load Voltage Max:1Kv, On State Resistance Max:300Ohm, Isolation Voltage:5Kv, Forward Current If:30Ma, Product Range:-, Rohs Compliant: Yes |Broadcom ASSR-601JV-500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.3500 / $6.5200 | Buy Now |
DISTI #
516-ASSR-601JV-500ECT-ND
|
DigiKey | SSR RELAY SPST-NO 10MA 0-1500V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1596 In Stock |
|
$3.5913 / $6.2700 | Buy Now |
DISTI #
ASSR-601JV-500E
|
Avnet Americas | Optocoupler DC-IN Single DC-OUT 16-Pin SOIC T/R - Tape and Reel (Alt: ASSR-601JV-500E) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.0056 / $3.5360 | Buy Now |
DISTI #
ASSR-601JV-500E
|
Avnet Americas | Optocoupler DC-IN Single DC-OUT 16-Pin SOIC T/R - Tape and Reel (Alt: ASSR-601JV-500E) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.5360 | Buy Now |
DISTI #
630-ASSR-601JV-500E
|
Mouser Electronics | MOSFET Output Optocouplers S016 Auto HV-SSR 105C,Optocoupler RoHS: Compliant | 2209 |
|
$3.6100 / $6.2700 | Buy Now |
DISTI #
ASSR-601JV-500E
|
Avnet Americas | Optocoupler DC-IN Single DC-OUT 16-Pin SOIC T/R - Tape and Reel (Alt: ASSR-601JV-500E) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.0056 / $3.5360 | Buy Now |
DISTI #
ASSR-601JV-500E
|
Avnet Americas | Optocoupler DC-IN Single DC-OUT 16-Pin SOIC T/R - Tape and Reel (Alt: ASSR-601JV-500E) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.5360 | Buy Now |
DISTI #
ASSR-601JV-500E
|
EBV Elektronik | Optocoupler DC-IN Single DC-OUT 16-Pin SOIC T/R (Alt: ASSR-601JV-500E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 2 Weeks, 6 Days | EBV - 1788400 |
|
Buy Now | |
DISTI #
3014802RL
|
element14 Asia-Pacific | SOLID STATE RELAY, SPST-NO, 1KV, SOIC-16 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.5926 / $5.2519 | Buy Now |
DISTI #
3014802
|
element14 Asia-Pacific | SOLID STATE RELAY, SPST-NO, 1KV, SOIC-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.5926 / $6.6444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-601JV-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-601JV-500E
Broadcom Limited
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-16/12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | AEC-Q101 | |
Configuration | COMPLEX | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 0.004 s | |
Response Time-Nom | 0.0008 ns | |
Surface Mount | YES |