Part Details for ASSY, 100410 W/REC (ALTERNATE: 101119-000) by Smiths Interconnect
Overview of ASSY, 100410 W/REC (ALTERNATE: 101119-000) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASSY, 100410 W/REC (ALTERNATE: 101119-000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70009201
|
RS | Battery Contact, Probe, Spherical Radius, 0.675 In, 15A, 6.2 oz, 101119 Series | Smiths Interconnect Americas Inc. ASSY, 100410 W/REC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 52 |
|
$5.0200 / $6.9800 | Buy Now |