Part Details for AST-03008MR-R by PUI Audio
Overview of AST-03008MR-R by PUI Audio
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST-03008MR-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1136-ND
|
DigiKey | SPEAKER 8OHM 150MW TOP PORT 72DB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3641 In Stock |
|
$1.9163 / $3.3100 | Buy Now |
DISTI #
AST-03008MR-R
|
Avnet Americas | Speakers Neodymium Iron Boron 1400±20%Hz 0.2W 72±3dBA 8±20%Ohm Round Pin - Trays (Alt: AST-03008MR-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$2.1158 / $2.8932 | Buy Now |
DISTI #
665-AST03008MRR
|
Mouser Electronics | Speakers & Transducers .89V 72dBA 1400Hz RoHS: Compliant | 708 |
|
$1.8600 / $3.1300 | Buy Now |
|
Onlinecomponents.com | AUDIO TRANSDUCER/SPEAKER .15W 8 OHM |
1000 In Stock |
|
$1.9100 / $2.2300 | Buy Now |
DISTI #
60871192
|
Verical | Speakers Neodymium Iron Boron 1400±20%Hz 0.2W 72±3dBA 8Ohm Round Pin Min Qty: 50 Package Multiple: 50 Date Code: 2111 | Americas - 1000 |
|
$2.3965 / $2.9536 | Buy Now |
DISTI #
AST-03008MR-R
|
Avnet Americas | Speakers Neodymium Iron Boron 1400±20%Hz 0.2W 72±3dBA 8±20%Ohm Round Pin - Trays (Alt: AST-03008MR-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$2.1158 / $2.8932 | Buy Now |
DISTI #
000000000006238719
|
Sager | Speakers & Transducers .89V 72dBA 1400Hz Min Qty: 50 | 50 |
|
$2.0700 / $2.7100 | Buy Now |
DISTI #
AST-03008MR-R
|
Avnet Abacus | Speakers Neodymium Iron Boron 1400�20%Hz 0.2W 72�3dBA 8�20%Ohm Round Pin (Alt: AST-03008MR-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AUDIO TRANSDUCER/SPEAKER .15W 8 OHM |
1000 In Stock |
|
$1.9100 / $2.2300 | Buy Now |