Part Details for AST2124R by nVent Hoffman
Overview of AST2124R by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST2124R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H5723
|
Newark | Splitter Trough 2Ft 4W 125 A Rohs Compliant: Yes |Nvent Hoffman AST2124R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.1000 / $277.2000 | Buy Now |
DISTI #
70305229
|
RS | Splitter Trough 2' 4w 125 A Gray, 24" Section, Steel | nVent HOFFMAN AST2124R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$264.0600 / $278.1600 | RFQ |