Part Details for AST4300A05000P4P1000-SS by TE Connectivity
Overview of AST4300A05000P4P1000-SS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST4300A05000P4P1000-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST4300A05000P4P1000-SS-ND
|
DigiKey | AST4300A05000P4P1000-SS:CTO-1300 Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$373.3100 | Buy Now |
DISTI #
11106141-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 5000psi Thread Mount - Bulk (Alt: 11106141-00) Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$317.1958 / $381.7102 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$312.8300 / $436.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$312.8300 / $436.8200 | Buy Now |