Part Details for ASTMUPCD-33-200.000MHZ-LJ-E-T3 by Abracon Corporation
Overview of ASTMUPCD-33-200.000MHZ-LJ-E-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASTMUPCD-33-200.000MHZ-LJ-E-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASTMUPCD-33-200.00
|
Avnet Americas | High Performance Programmable LVCMOS MEMS Oscillator 200MHz 3.3V ±20ppm -40 to 85°C 2.7x2.4mm 4-Pin SMD 3000 Pcs T/R - Tape and Reel (Alt: ASTMUPCD-33-200.00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ASTMUPCD-33-200.000MHZ-LJ-E-T3
ASTMUPCD-33-200.000MHZ-LJ-E-T3 CAD Models
ASTMUPCD-33-200.000MHZ-LJ-E-T3 Part Data Attributes
|
ASTMUPCD-33-200.000MHZ-LJ-E-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMUPCD-33-200.000MHZ-LJ-E-T3
Abracon Corporation
MEMS OSC XO 200.0000MHZ LVCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 FOOTPRINT; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.7mm x 2.4mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for ASTMUPCD-33-200.000MHZ-LJ-E-T3
This table gives cross-reference parts and alternative options found for ASTMUPCD-33-200.000MHZ-LJ-E-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMUPCD-33-200.000MHZ-LJ-E-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMUPCD-33-200.000MHZ-LJ-E-T | MEMS OSC XO 200.0000MHZ LVCMOS | Abracon Corporation | ASTMUPCD-33-200.000MHZ-LJ-E-T3 vs ASTMUPCD-33-200.000MHZ-LJ-E-T |