-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 10.0000MHZ HCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1550
|
Newark | Oscillator, 10Mhz, Hcmos, 7Mm X 5.08Mm Rohs Compliant: Yes |Abracon ASV-10.000MHZ-LCS-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
535-13490-1-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0428 / $1.5900 | Buy Now |
DISTI #
ASV-10.000MHZ-LCS-T
|
Avnet Americas | Oscillator, 10 MHz, 50 ppm, SMD, 7mm x 5.08mm, 3.3 V, ASV Series - Tape and Reel (Alt: ASV-10.000MHZ-LCS-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7317 / $1.0780 | Buy Now |
DISTI #
815-ASV1.MHZLCST
|
Mouser Electronics | Standard Clock Oscillators 10 MHZ HCMOS RoHS: Compliant | 924 |
|
$0.9310 / $1.5900 | Buy Now |
|
Future Electronics | ASV Series 10 MHz 7 x 5.08 mm 3.63 V ±50 ppm SMT HCMOS Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | HCMOS Crystal Oscillator - 10.000 MHz (+/-) 50ppm - 3.3VDC - SMD - 15pF - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.7090 / $1.0300 | Buy Now |
DISTI #
ASV-10.000MHZ-LCS-T
|
TTI | Standard Clock Oscillators 10 MHZ HCMOS Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 9000 In Stock |
|
$0.9000 | Buy Now |
DISTI #
ASV-10.000MHZ-LCS-T
|
Avnet Americas | Oscillator, 10 MHz, 50 ppm, SMD, 7mm x 5.08mm, 3.3 V, ASV Series - Tape and Reel (Alt: ASV-10.000MHZ-LCS-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7317 / $1.0780 | Buy Now |
DISTI #
ASV-10.000MHZ-LCS-T
|
Avnet Abacus | Oscillator, 10 MHz, 50 ppm, SMD, 7mm x 5.08mm, 3.3 V, ASV Series - Tape and Reel (Alt: ASV-10.000MHZ-LCS-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ASV-10.000MHZ-LCS-T
|
Avnet Asia | Oscillator, 10 MHz, 50 ppm, SMD, 7mm x 5.08mm, 3.3 V, ASV Series (Alt: ASV-10.000MHZ-LCS-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.8750 / $0.9859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASV-10.000MHZ-LCS-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV-10.000MHZ-LCS-T
Abracon Corporation
XTAL OSC XO 10.0000MHZ HCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.08mm x 1.8mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
This table gives cross-reference parts and alternative options found for ASV-10.000MHZ-LCS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASV-10.000MHZ-LCS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASV-10.000MHZ-LCS | HCMOS Output Clock Oscillator, 0.312MHz Min, 200MHz Max, 10MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASV-10.000MHZ-LCS-T vs ASV-10.000MHZ-LCS |