-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 7.3728MHZ HCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R1722
|
Newark | Xtal Osc Xo 7.3728Mhz Hcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASV-7.3728MHZ-E-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7170 / $0.9080 | Buy Now |
DISTI #
535-10065-1-ND
|
DigiKey | XTAL OSC XO 7.3728MHZ HCMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
983 In Stock |
|
$0.7353 / $1.2700 | Buy Now |
DISTI #
ASV-7.3728MHZ-E-T
|
Avnet Americas | SMD Crystal Oscillator 7.3728MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASV-7.3728MHZ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7072 / $0.8624 | Buy Now |
DISTI #
815-ASV-7.3728M-E-T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 7.3728MHZ HCMOS SMD RoHS: Compliant | 615 |
|
$0.7860 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | HCMOS Crystal Oscillator - 7.3728 MHz (+/-) 100ppm - 3.3VDC - SMD - 15pF - -20°C to +70°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.7110 / $0.8240 | Buy Now |
DISTI #
59121555
|
Verical | Oscillator XO 7.3728MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2133 | Americas - 1000 |
|
$1.1444 | Buy Now |
DISTI #
ASV-7.3728MHZ-E-T
|
Avnet Asia | SMD Crystal Oscillator 7.3728MHz 3.3V 15pF 4-Pin SMD T/R (Alt: ASV-7.3728MHZ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.7000 / $0.7887 | Buy Now |
|
Master Electronics | HCMOS Crystal Oscillator - 7.3728 MHz (+/-) 100ppm - 3.3VDC - SMD - 15pF - -20°C to +70°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.7110 / $0.8240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASV-7.3728MHZ-E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV-7.3728MHZ-E-T
Abracon Corporation
XTAL OSC XO 7.3728MHZ HCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.08mm x 1.8mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |