-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 16.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T2844
|
Newark | Mems Oscillator, 16Mhz, Smd, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:16Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd, Supply Voltage Max:3.3V Rohs Compliant: Yes |Abracon ASVMB-16.000MHZ-XY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2300 | Buy Now |
DISTI #
535-11252-1-ND
|
DigiKey | MEMS OSC XO 16.0000MHZ LVCMOS Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5919 / $4.1500 | Buy Now |
DISTI #
815-ASVMB-16MXYT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 16.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$2.9800 / $4.1800 | Order Now |
|
Future Electronics | oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.8000 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator - 16.000 MHz (+/-) 10ppm - 1.8 to 3.3VDC - SMD - 15pF - Standby Pin - -40°C to +105°C - Tape&Reel RoHS: Compliant | 0 |
|
$2.5500 / $5.3400 | Buy Now |
DISTI #
ASVMB-16.000MHZ-XY-T
|
Avnet Abacus | MEMS Oscillator, 16 MHz, SMD, 7mm x 5mm, 10 ppm, ASVMB - Tape and Reel (Alt: ASVMB-16.000MHZ-XY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3820559
|
Farnell | MEMS OSC, 16MHZ, -999, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1000 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$3.1854 / $3.3228 | Buy Now |
|
Perfect Parts Corporation | 3380 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASVMB-16.000MHZ-XY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMB-16.000MHZ-XY-T
Abracon Corporation
MEMS OSC XO 16.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE; TAPE AND REEL | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |