-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCTCXO 19.2000MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASVTX-13-A-19.200MHZ-D15-T
|
Avnet Americas | Controlled Oscillator 19.2MHz VC-TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: ASVTX-13-A-19.200MHZ-D15-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V80:2410_21780105
|
Arrow Electronics | Oscillator VC-TCXO 19.2MHz ±2ppm (Tol) ±1.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin Ultra Mini-SMD T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1515 | Americas - 640 |
|
$1.2240 | Buy Now |
DISTI #
V72:2272_09153087
|
Arrow Electronics | Oscillator VC-TCXO 19.2MHz ±2ppm (Tol) ±1.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin Ultra Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1925 Container: Cut Strips | Americas - 225 |
|
$1.2362 / $1.2709 | Buy Now |
DISTI #
27537834
|
Verical | Oscillator VC-TCXO 19.2MHz ±2ppm (Tol) ±1.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin Ultra Mini-SMD T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1515 | Americas - 640 |
|
$1.2240 | Buy Now |
DISTI #
33731598
|
Verical | Oscillator VC-TCXO 19.2MHz ±2ppm (Tol) ±1.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin Ultra Mini-SMD T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1925 | Americas - 225 |
|
$1.2362 / $1.2709 | Buy Now |
DISTI #
ASVTX-13-A-19.200MHZ-D15-T
|
Avnet Abacus | Controlled Oscillator 19.2MHz VC-TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: ASVTX-13-A-19.200MHZ-D15-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASVTX-13-A-19.200MHZ-D15-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVTX-13-A-19.200MHZ-D15-T
Abracon Corporation
XTAL OSC VCTCXO 19.2000MHZ SNWV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 9.5 ppm | |
Frequency Stability | 1.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.06X.08,63/40 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |