Part Details for ASW211-103 by IDEC Corporation
Overview of ASW211-103 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASW211-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5610
|
Newark | 22Mm Selector Switch Rohs Compliant: Yes |Idec ASW211-103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6800 / $32.4700 | Buy Now |
DISTI #
1885-ASW211-103-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2100 | Buy Now |
DISTI #
199-ASW211103
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch | 0 |
|
$21.8800 / $26.7800 | Order Now |
DISTI #
70281670
|
RS | 22mm Selector Switch | IDEC Corporation ASW211-103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$20.8700 / $29.4000 | Buy Now |
|
Onlinecomponents.com | Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
3 In Stock |
|
$18.6400 / $24.0500 | Buy Now |
|
Master Electronics | Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
3 In Stock |
|
$18.6400 / $24.0500 | Buy Now |