Part Details for ASW2K02-RL-104 by IDEC Corporation
Overview of ASW2K02-RL-104 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASW2K02-RL-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N3283
|
Newark | 22Mm Key Switch 2 Position Rohs Compliant: Yes |Idec ASW2K02-RL-104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9600 / $58.7100 | Buy Now |
DISTI #
1885-ASW2K02-RL-104-ND
|
DigiKey | SWITCH KEYLOCK 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1700 | Buy Now |
DISTI #
199-ASW2K02RL104
|
Mouser Electronics | Keylock Switches 22mm Key Switch 2 Position | 0 |
|
$46.4300 / $59.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.6300 / $52.4600 | Buy Now |
DISTI #
000000000003372077
|
Sager | Keylock Switches 22mm Key Switch 2 Position Min Qty: 1 | 0 |
|
$45.1200 / $49.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.6300 / $52.4600 | Buy Now |