Part Details for ASX03304-SM-R by PUI Audio
Overview of ASX03304-SM-R by PUI Audio
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASX03304-SM-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC3022
|
Newark | 33Mm Slim Mount Exciter With 19Mm Voice Coil - 4 Ohms, Product Range:-, Impedance:4Ohm, Transducer Function:Exciter Rohs Compliant: Yes |Pui Audio ASX03304-SM-R Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
02AM8444
|
Newark | Exciter, 420Hz-10.5Khz, 4 Ohm, 80Dba Rohs Compliant: Yes |Pui Audio ASX03304-SM-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 | Buy Now |
DISTI #
668-1557-ND
|
DigiKey | SPEAKER 4OHM 2W TOP PORT 80DB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1709 In Stock |
|
$4.1622 / $6.7700 | Buy Now |
DISTI #
ASX03304-SM-R
|
Avnet Americas | Audio Sound Exciter - Trays (Alt: ASX03304-SM-R) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks, 5 Days Container: Tray | 0 |
|
$4.5014 / $6.1553 | Buy Now |
DISTI #
665-ASX03304SMR
|
Mouser Electronics | Speakers & Transducers EXCITER SLIM MOUNT 33MM 4 OHM 2W RoHS: Compliant | 481 |
|
$4.0500 / $6.6000 | Buy Now |
|
Onlinecomponents.com | EXCITER SLIM MOUNT 33MM 4 OHM 2W RoHS: Compliant | 240 Factory Stock |
|
$3.6900 / $5.6100 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks, 0 Days | 43 |
|
$3.9000 / $6.4500 | Buy Now |
DISTI #
000000000006238729
|
Sager | Speakers & Transducers EXCITER SLIM MOUNT 33MM 4 OHM 2W Min Qty: 80 | 0 |
|
$4.4000 / $5.1100 | Buy Now |
DISTI #
ASX03304-SM-R
|
Avnet Abacus | Audio Sound Exciter (Alt: ASX03304-SM-R) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ASX03304-SM-R
ASX03304-SM-R CAD Models
ASX03304-SM-R Part Data Attributes
|
ASX03304-SM-R
PUI Audio
Buy Now
|
Compare Parts:
ASX03304-SM-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |