Part Details for ASX340CS2C00SPED0-DPBR by onsemi
Overview of ASX340CS2C00SPED0-DPBR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ASX340CS2C00SPED0-DPBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9318
|
Newark | Vga 1/4 Soc/Jtray |Onsemi ASX340CS2C00SPED0-DPBR Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0100 | Buy Now |
|
Rochester Electronics | ASX340CS - CMOS Sensor, 728 Horiz pixels, 560 Vert pixels, 60fps, 0.40-2.50V, Square, Surface Mount RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1850 |
|
$9.0200 / $10.6200 | Buy Now |
DISTI #
3613949
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 2600 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$8.6065 | Buy Now |
Part Details for ASX340CS2C00SPED0-DPBR
ASX340CS2C00SPED0-DPBR CAD Models
ASX340CS2C00SPED0-DPBR Part Data Attributes
|
ASX340CS2C00SPED0-DPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASX340CS2C00SPED0-DPBR
onsemi
CMOS Image Sensor System-on-Chip, VGA, 1/4", 2600-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-63 | |
Manufacturer Package Code | 503AE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER; IT ALSO OPERATES AT 2.8 V ANALOG NOMINAL SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 7.5 mm | |
Body Height | 1.22 mm | |
Body Length or Diameter | 7.5 mm | |
Dynamic Range | 74.8 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 728 | |
Housing | PLASTIC | |
JESD-609 Code | e1 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-2.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.6X5.6 µm | |
Sensitivity (V/lx.s) | 16.5 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER | |
Vertical Pixel | 560 |
Alternate Parts for ASX340CS2C00SPED0-DPBR
This table gives cross-reference parts and alternative options found for ASX340CS2C00SPED0-DPBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASX340CS2C00SPED0-DPBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASX340CS2C00SPED0-TRBR | CMOS Image Sensor System-on-Chip, VGA, 1/4", 2000-REEL | onsemi | ASX340CS2C00SPED0-DPBR vs ASX340CS2C00SPED0-TRBR |