Part Details for ASX340CS2C00SPED0-TPBR by onsemi
Overview of ASX340CS2C00SPED0-TPBR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ASX340CS2C00SPED0-TPBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9321
|
Newark | Vga 1/4 Soc/Reel |Onsemi ASX340CS2C00SPED0-TPBR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 | Buy Now |
DISTI #
ASX340CS2C00SPED0-
|
Avnet Americas | Image Sensor Color CMOS 728x560Pixels 63-Pin BGA T/R - Tape and Reel (Alt: ASX340CS2C00SPED0-) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 898 Partner Stock |
|
$8.1344 / $9.7088 | Buy Now |
DISTI #
ASX340CS2C00SPED0-
|
Avnet Americas | Image Sensor Color CMOS 728x560Pixels 63-Pin BGA T/R - Tape and Reel (Alt: ASX340CS2C00SPED0-) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 898 Partner Stock |
|
$8.1344 / $9.7088 | Buy Now |
DISTI #
ASX340CS2C00SPED0-
|
Avnet Americas | Image Sensor Color CMOS 728x560Pixels 63-Pin BGA T/R - Tape and Reel (Alt: ASX340CS2C00SPED0-) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 898 Partner Stock |
|
$8.1344 / $9.7088 | Buy Now |
DISTI #
3613954
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 2000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$10.4259 | Buy Now |
|
Flip Electronics | Stock, ship today | 898 |
|
$6.5600 | RFQ |
Part Details for ASX340CS2C00SPED0-TPBR
ASX340CS2C00SPED0-TPBR CAD Models
ASX340CS2C00SPED0-TPBR Part Data Attributes
|
ASX340CS2C00SPED0-TPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASX340CS2C00SPED0-TPBR
onsemi
CMOS Image Sensor System-on-Chip, VGA, 1/4", 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-63 | |
Manufacturer Package Code | 503AE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER; IT ALSO OPERATES AT 2.8 V ANALOG NOMINAL SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 7.5 mm | |
Body Height | 1.22 mm | |
Body Length or Diameter | 7.5 mm | |
Dynamic Range | 74.8 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 728 | |
Housing | PLASTIC | |
JESD-609 Code | e1 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-2.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.6X5.6 µm | |
Sensitivity (V/lx.s) | 16.5 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER | |
Vertical Pixel | 560 |
Alternate Parts for ASX340CS2C00SPED0-TPBR
This table gives cross-reference parts and alternative options found for ASX340CS2C00SPED0-TPBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASX340CS2C00SPED0-TPBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASX340CS2C00SPED0-TRBR | CMOS Image Sensor System-on-Chip, VGA, 1/4", 2000-REEL | onsemi | ASX340CS2C00SPED0-TPBR vs ASX340CS2C00SPED0-TRBR |