Part Details for AT-112(40) by Hirose Electric Co Ltd
Overview of AT-112(40) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-112(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6524
|
Newark | Fixed Attenuators (Sma Type, Plug-Jack) |Hirose(Hrs) AT-112(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.1700 / $167.0800 | Buy Now |
DISTI #
AT-112(40)-ND
|
DigiKey | RF ATTENUATOR 12DB 50OHM SMA Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$126.9935 | Buy Now |
DISTI #
AT-112(40)
|
Avnet Americas | Connector RF Adaptor SMA to SMA Plug-Receptacle Straight - Bag (Alt: AT-112(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$114.1250 / $132.3850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$111.3500 | Buy Now |
DISTI #
HIRAT-112(40)
|
Heilind Electronics | 354-0097-9-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000003968374
|
Sager | Attenuators - Interconnects LP ATTENUATOR 12DB Min Qty: 1 | 0 |
|
$99.1000 / $122.0000 | Buy Now |
Part Details for AT-112(40)
AT-112(40) CAD Models
AT-112(40) Part Data Attributes
|
AT-112(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-112(40)
Hirose Electric Co Ltd
Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Additional Feature | SMA-F; SMA-M, HIGH RELIABILITY | |
Attenuation-Nom | 12 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | METAL | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.3 |