Part Details for AT-1127-ST-HT-R by PUI Audio
Overview of AT-1127-ST-HT-R by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-1127-ST-HT-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8658
|
Newark | Transducer, Buzzer, 85Dba, 2.7Khz, Th Rohs Compliant: Yes |Pui Audio AT-1127-ST-HT-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 | Buy Now |
DISTI #
668-AT-1127-ST-HT-R-ND
|
DigiKey | BUZZER MAGNETIC 3V 9MM TH Min Qty: 1 Lead time: 18 Weeks Container: Box |
202 In Stock |
|
$0.4319 / $0.8200 | Buy Now |
DISTI #
AT-1127-ST-HT-R
|
Avnet Americas | Audio Transducer Electro-Mechanical 2V to 5V 80mA PC Pin 2700Hz Through Hole Box - Boxed Product (Development Kits) (Alt: AT-1127-ST-HT-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Box | 0 |
|
$0.4260 / $0.6408 | Buy Now |
DISTI #
665-AT1127STHTR
|
Mouser Electronics | Speakers & Transducers TRANSDUCER 3V0-P 85DB 2700HZ RoHS: Compliant | 0 |
|
$0.4070 / $0.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3680 / $0.5700 | Buy Now |
DISTI #
000000000006238749
|
Sager | Speakers & Transducers AUDIO TRANSDUCER 3 VP-P 80 MA Min Qty: 100 | 0 |
|
$0.4583 / $0.6000 | Buy Now |
Part Details for AT-1127-ST-HT-R
AT-1127-ST-HT-R CAD Models
AT-1127-ST-HT-R Part Data Attributes
|
AT-1127-ST-HT-R
PUI Audio
Buy Now
|
Compare Parts:
AT-1127-ST-HT-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |