Part Details for AT-1740-TT-R by PUI Audio
Overview of AT-1740-TT-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-1740-TT-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8689
|
Newark | Transducer 5Vp-P 78Db 400Hz Rohs Compliant: Yes |Pui Audio AT-1740-TT-R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
668-1111-ND
|
DigiKey | BUZZER PIEZO 5V 17MM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9716 / $1.7500 | Buy Now |
DISTI #
AT-1740-TT-R
|
Avnet Americas | Audio Indicator Transducer Piezo 5Vp-p 1mA Pin 1Vp-p 3500Hz to 4500Hz Through Hole - Trays (Alt: AT-1740-TT-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$1.0508 / $1.4369 | Buy Now |
DISTI #
665-AT1740TTR
|
Mouser Electronics | Speakers & Transducers 3MA 5V 78DBA 4000HZ RoHS: Compliant | 0 |
|
$0.9190 / $1.6800 | Order Now |
|
Onlinecomponents.com | AUDIO TRANSDUCER 3MA 5V 78DBA 4000HZ RoHS: Compliant | 100 Factory Stock |
|
$0.9500 / $1.1100 | Buy Now |
DISTI #
000000000006238778
|
Sager | Speakers & Transducers 3MA 5V 78DBA 4000HZ Min Qty: 50 | 0 |
|
$1.0300 / $1.3500 | Buy Now |
DISTI #
AT-1740-TT-R
|
Avnet Abacus | (Alt: AT-1740-TT-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AUDIO TRANSDUCER 3MA 5V 78DBA 4000HZ RoHS: Compliant | 100 Factory Stock |
|
$0.9500 / $1.1100 | Buy Now |