Part Details for AT-1820-TWT-6V-R by PUI Audio
Overview of AT-1820-TWT-6V-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-1820-TWT-6V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1381-ND
|
DigiKey | BUZZER MAGNETIC 6V 18X14MM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2944 In Stock |
|
$1.6522 / $2.8900 | Buy Now |
DISTI #
AT-1820-TWT-6V-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 6Vp-p 40mA Pin 3Vp-p 1548Hz to 2548Hz Through Hole - Trays (Alt: AT-1820-TWT-6V-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$1.8602 / $2.5437 | Buy Now |
DISTI #
665-AT1820TWT6VR
|
Mouser Electronics | Speakers & Transducers 85 dBA 6Vpp 2100Hz RoHS: Compliant | 643 |
|
$1.6500 / $2.8900 | Buy Now |
|
Onlinecomponents.com | AUDIO TRANSDUCER 6VP-P 40MA 60 OHM 85DB |
300 In Stock |
|
$1.5700 / $1.9600 | Buy Now |
DISTI #
AT-1820-TWT-6V-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 6Vp-p 40mA Pin 3Vp-p 1548Hz to 2548Hz Through Hole - Trays (Alt: AT-1820-TWT-6V-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$1.8602 / $2.5437 | Buy Now |
DISTI #
000000000006238781
|
Sager | Speakers & Transducers 85 dBA 6Vpp 2100Hz Min Qty: 50 | 0 |
|
$1.8200 / $2.3800 | Buy Now |
|
Master Electronics | AUDIO TRANSDUCER 6VP-P 40MA 60 OHM 85DB |
300 In Stock |
|
$1.5700 / $1.9600 | Buy Now |
Part Details for AT-1820-TWT-6V-R
AT-1820-TWT-6V-R CAD Models
AT-1820-TWT-6V-R Part Data Attributes:
|
AT-1820-TWT-6V-R
PUI Audio
Buy Now
|
Compare Parts:
AT-1820-TWT-6V-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |