Part Details for AT-201(40) by Hirose Electric Co Ltd
Overview of AT-201(40) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AT-201(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6543
|
Newark | Fixed Attenuators (Sma Type, Plug-Plug) |Hirose(Hrs) AT-201(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.0000 / $183.0000 | Buy Now |
DISTI #
AT-201(40)-ND
|
DigiKey | RF ATTENUATOR 1DB 50OHM SMA Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$139.5980 | Buy Now |
DISTI #
AT-201(40)
|
Avnet Americas | Connector RF Adaptor SMA to SMA Plug-Plug Straight - Bag (Alt: AT-201(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$125.0000 / $145.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$121.9600 | Buy Now |
DISTI #
HIRAT-201(40)
|
Heilind Electronics | 354-0178-9-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.9800 / $230.3600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
000000000003968398
|
Sager | Attenuators - Interconnects LP ATTENUATOR 0DB Min Qty: 1 | 0 |
|
$109.0000 / $134.0000 | Buy Now |
Part Details for AT-201(40)
AT-201(40) CAD Models
AT-201(40) Part Data Attributes
|
AT-201(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-201(40)
Hirose Electric Co Ltd
Fixed attenuators (with SMA connectors); HRS No: 354-0178-9 40; Connector Type: Adapter; Contact Gender: Male; Impedance (ohm): 50; Frequency Range (GHz): 0 to 18; Power Capacity (W): 1; Attenuation (Max): 1; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -10 to 65; General Description: With SMA-Plug/Plug connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |