Part Details for AT-308(40) by Hirose Electric Co Ltd
Overview of AT-308(40) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-308(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6554
|
Newark | Fixed Attenuators (Sma Type, Jack-Jack) |Hirose(Hrs) AT-308(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.1700 / $167.0800 | Buy Now |
DISTI #
AT-308(40)-ND
|
DigiKey | RF ATTENUATOR 8DB 50OHM SMA Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$126.9935 | Buy Now |
DISTI #
AT-308(40)
|
Avnet Americas | Connector RF Adaptor SMA to SMA Receptacle-Receptacle Straight - Bag (Alt: AT-308(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$114.1250 / $132.3850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$111.3500 | Buy Now |
DISTI #
HIRAT-308(40)
|
Heilind Electronics | 354-0243-9-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.0500 / $209.5600 | Buy Now |
DISTI #
AT-308(40)
|
Avnet Americas | Connector RF Adaptor SMA to SMA Receptacle-Receptacle Straight - Bag (Alt: AT-308(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$114.1250 / $132.3850 | Buy Now |
Part Details for AT-308(40)
AT-308(40) CAD Models
AT-308(40) Part Data Attributes:
|
AT-308(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-308(40)
Hirose Electric Co Ltd
Fixed attenuators (with SMA connectors); HRS No: 354-0243-9 40; Connector Type: Adapter; Contact Gender: Female; Impedance (ohm): 50; Frequency Range (GHz): 0 to 18; Power Capacity (W): 1; Attenuation (Max): 8; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -10 to 65; General Description: With SMA-Jack/Jack connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |