Part Details for AT-3425-TWT-R by PUI Audio
Overview of AT-3425-TWT-R by PUI Audio
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-3425-TWT-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1106-ND
|
DigiKey | BUZZER PIEZO 12V 33.6MM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1889 In Stock |
|
$2.4181 / $4.0800 | Buy Now |
DISTI #
AT-3425-TWT-R
|
Avnet Americas | Audio Indicator Transducer Piezo 12Vp-p 7mA Pin 3Vp-p 2000Hz to 3000Hz Through Hole - Boxed Product (Development Kits) (Alt: AT-3425-TWT-R) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 18 Weeks, 4 Days Container: Box | 0 |
|
$2.3714 / $3.5922 | Buy Now |
DISTI #
665-AT3425TWTR
|
Mouser Electronics | Speakers & Transducers PZ 96dB 2500Hz 15Vpp RoHS: Compliant | 404 |
|
$2.3700 / $4.0800 | Buy Now |
|
Onlinecomponents.com | AUDIO TRANSDUCER 12VP-P 7MA 21000PF |
288 In Stock |
|
$2.1100 / $3.1900 | Buy Now |
DISTI #
51684377
|
Verical | Audio Transducer Piezo 3Vp-p 28Vp-p 7mA 12Vp-p 85dBAdBA 2000Hz to 3000Hz Through Hole Pin Min Qty: 20 Package Multiple: 10 Date Code: 2026 | Americas - 280 |
|
$3.4253 / $4.2252 | Buy Now |
DISTI #
AT-3425-TWT-R
|
Avnet Americas | Audio Indicator Transducer Piezo 12Vp-p 7mA Pin 3Vp-p 2000Hz to 3000Hz Through Hole - Boxed Product (Development Kits) (Alt: AT-3425-TWT-R) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 18 Weeks, 4 Days Container: Box | 0 |
|
$2.3714 / $3.5922 | Buy Now |
DISTI #
000000000006238801
|
Sager | Speakers & Transducers PZ 96dB 2500Hz 15Vpp Min Qty: 110 | 0 |
|
$2.5700 / $2.9800 | Buy Now |
DISTI #
AT-3425-TWT-R
|
Avnet Abacus | Audio Indicator Transducer Piezo 12Vp-p 7mA Pin 3Vp-p 2000Hz to 3000Hz Through Hole (Alt: AT-3425-TWT-R) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | AUDIO PIEZO TRANSDUCER 3-28V TH | 1440 |
|
RFQ | |
|
Master Electronics | AUDIO TRANSDUCER 12VP-P 7MA 21000PF |
288 In Stock |
|
$2.1100 / $3.1900 | Buy Now |
Part Details for AT-3425-TWT-R
AT-3425-TWT-R CAD Models
AT-3425-TWT-R Part Data Attributes:
|
AT-3425-TWT-R
PUI Audio
Buy Now
|
Compare Parts:
AT-3425-TWT-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |