Part Details for AT-909(40) by Hirose Electric Co Ltd
Overview of AT-909(40) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AT-909(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6572
|
Newark | At-909(40) |Hirose(Hrs) AT-909(40) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4800 / $27.2700 | Buy Now |
DISTI #
AT-909(40)-ND
|
DigiKey | RF ATTENUATOR 9DB 50OHM Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$19.8464 | Buy Now |
DISTI #
AT-909(40)
|
Avnet Americas | Fixed Attenuator 8GHz 9dB Surface Mount - Bulk (Alt: AT-909(40)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$18.6250 / $21.6050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$18.1800 | Buy Now |
DISTI #
HIRAT-909(40)
|
Heilind Electronics | 354-0063-7-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7400 / $25.1900 | Buy Now |
DISTI #
AT-909(40)
|
Avnet Americas | Fixed Attenuator 8GHz 9dB Surface Mount - Bulk (Alt: AT-909(40)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$18.6250 / $21.6050 | Buy Now |
DISTI #
AT-909(40)
|
Avnet Americas | Fixed Attenuator 8GHz 9dB Surface Mount - Bulk (Alt: AT-909(40)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$18.6250 / $21.6050 | Buy Now |
DISTI #
000000000003968488
|
Sager | Attenuators LP ATTENUATOR 9DB Min Qty: 1 | 0 |
|
$16.1000 / $19.8000 | Buy Now |
Part Details for AT-909(40)
AT-909(40) CAD Models
AT-909(40) Part Data Attributes
|
AT-909(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-909(40)
Hirose Electric Co Ltd
Fixed Attenuator, 0MHz Min, 8000MHz Max, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 9 dB | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.35 |