Part Details for AT04-12PA-P026 by Amphenol Sine Systems
Overview of AT04-12PA-P026 by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PA-P026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2603
|
Newark | Automotive Conn, Rcpt, 12Pos, Cable, Product Range:At Hyperbuss Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Busbar Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PA-P026 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 381 |
|
$5.5900 / $6.0200 | Buy Now |
DISTI #
889-2973-ND
|
DigiKey | CONN RCPT 12POS CRIMP NICKEL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
540 In Stock |
|
$4.8875 / $8.2700 | Buy Now |
DISTI #
V36:1790_22803188
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS ST Cable Mount Automotive RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 20 Weeks Date Code: 2402 | Americas - 1000 |
|
$4.5020 / $5.1540 | Buy Now |
DISTI #
73212923
|
RS | 12-way receptacle,2,6 pin busbar=39 amps, nickel plating, keyed A, grey, Contacts | Amphenol Sine Systems AT04-12PA-P026 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1600 / $7.3900 | RFQ |
DISTI #
AMEAT04-12PA-P026
|
Heilind Electronics | 12P RCPT,(2)6PIN BUSBAR 39A,KEYD A,GRY | Americas - 0 in Stock |
|
$4.8811 / $5.9477 | Buy Now |
|
Onlinecomponents.com | 12-way receptacle, (2) 6 pin busbar=39 amps, nickel plating, keyed A, grey. Contacts included RoHS: Compliant |
610 In Stock |
|
$4.4100 / $7.3400 | Buy Now |
DISTI #
62352313
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS ST Cable Mount Automotive RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2224 | Americas - 610 |
|
$6.3030 / $9.5449 | Buy Now |
DISTI #
AMEAT04-12PA-P026
|
Interstate Connecting Components | 12P RCPT,(2)6PIN BUSBAR 39A,KEYD A,GRY | 0 |
|
$4.8811 / $5.9477 | Buy Now |
|
Master Electronics | 12-way receptacle, (2) 6 pin busbar=39 amps, nickel plating, keyed A, grey. Contacts included RoHS: Compliant |
610 In Stock |
|
$4.4100 / $7.3400 | Buy Now |
DISTI #
39823
|
Waytek, Inc. | AT Series Hyperbuss, 12-Way Receptacle, (2)6 Pin, Nickel Keyed A, Grey Min Qty: 1 Package Multiple: 600 Lead time: 23 Weeks, 6 Days | 941 |
|
$6.3700 / $9.3400 | Buy Now |