Part Details for AT04-2P-BLU by Amphenol Sine Systems
Overview of AT04-2P-BLU by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-2P-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6656
|
Newark | Automotive Housing, Rcpt, 2Pos, 13A, Blu, Product Range:At Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amphenol At Series Size 16 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-2P-BLU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$0.4450 | Buy Now |
DISTI #
AT04-2P-BLU-ND
|
DigiKey | CONN RCPT HSG 2POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
127 In Stock |
|
$0.5565 / $1.1100 | Buy Now |
DISTI #
70901451
|
RS | 2-Way Receptacle, Blue Male Connector | Amphenol Sine Systems AT04-2P-BLU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.9900 | RFQ |
|
Future Electronics | AT Series 2 Position Blue Thermoplastic 14 - 20 AWG IP67 Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5150 / $0.5600 | Buy Now |
DISTI #
AMEAT04-2P-BLU
|
Heilind Electronics | 2-WAY RECEPTACLE, MALE CONNECT | Americas - 0 in Stock |
|
$0.5330 / $0.5781 | Buy Now |
|
Onlinecomponents.com | 2-Way Receptacle, Male Connector, Blue RoHS: Compliant |
700 In Stock |
|
$0.5320 / $0.8160 | Buy Now |
DISTI #
AMEAT04-2P-BLU
|
Interstate Connecting Components | 2-WAY RECEPTACLE, MALE CONNECT | 0 |
|
$0.5330 / $0.5781 | Buy Now |
DISTI #
3728983
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, RCPT, 2POS, 13A, BLU RoHS: Compliant Min Qty: 1 Container: Each | 205 |
|
$0.5680 / $1.0568 | Buy Now |
DISTI #
3728983
|
Farnell | AUTOMOTIVE HOUSING, RCPT, 2POS, 13A, BLU RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 205 |
|
$0.6792 / $1.0899 | Buy Now |
|
Master Electronics | 2-Way Receptacle, Male Connector, Blue RoHS: Compliant |
700 In Stock |
|
$0.5320 / $0.8160 | Buy Now |